| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CS-113-1 |
| Color: | Black |
| Overall Width: | 20 mm |
| Overall Height: | 10 mm |
| Material: | Nylon |
| SKU: | RICCS-113-1 |
CS-113-1
| Heilind Number: | RICCS-113-1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CS-113-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your hardware with our Striker Catch in sleek Black. Designed for convenience, this catch features a .551 inch hole for easy installation. Crafted from durable Nylon material, it guarantees long-lasting performance. With its compact dimensions of 20mm width and 10mm height, it's suitable for various applications. Rest assured, it complies with RoHS standards, making it environmentally friendly. Elevate your latch system with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco CS-113-6 | Snap In Striker Pin,Black | ![]() |


