CS-113-3

Heilind Number:RICCS-113-3
Manufacturer:Essentra | Richco
Manufacturer Number:CS-113-3
ECAD Model:
3D Model

Description:

Striker Mount Base,Black

More >>

Specifications

AttributeValue
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CS-113-3
Color:Black
Overall Height:.15 in
Overall Length:1.13 in
Material:Acetal
Length:1.13 in
SKU:RICCS-113-3

Detailed Description

Easily mount your striker with our Striker Mount Base in sleek black. Made from durable acetal material, this base ensures secure installation. With a low profile design and compact dimensions of 1.13 inches in length and 0.15 inches in height, it's perfect for a wide range of applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for use in slam latches and spring latches, this accessory is a must-have for any access hardware setup. Keep your mechanisms running smoothly with this essential component.