| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CT001A |
| Color: | Natural |
| Overall Width: | .09 in |
| Overall Length: | 2.95 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .71 in |
| Tensile Strength: | 18 lb |
| Length: | 2.95 in |
| SKU: | RICCT001A |
CT001A
| Heilind Number: | RICCT001A |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CT001A |
| ECAD Model: |
Specifications
Detailed Description
Easily secure cables and wires with our Cable Tie Standard in Natural Nylon. Designed for efficient organization, this 2.95-inch tie is durable and reliable, with a maximum bundle diameter of 0.71 inches. With a tensile strength of 18 lb, it provides strong support for your cable management needs. Made of Nylon 6.6, it ensures long-lasting performance. Perfect for various applications, this cable tie is a versatile solution for keeping your wires in place.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco ELW6-STL-ZI | External Tooth Lock Washer | ![]() |
| Essentra | Richco FHS440X7/8-PH-SS | Flat Head Machine Screw | ![]() |
| Essentra | Richco PIN3/16X3/4-DP-SS | PIN3/16X3/4-DP-SS | ![]() |


