| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CT003A |
| Color: | Natural |
| Overall Width: | 1 in |
| Overall Length: | 3.94 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .98 in |
| Tensile Strength: | 18 lb |
| Length: | 3.94 in |
| SKU: | RICCT003A |
CT003A
| Heilind Number: | RICCT003A |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CT003A |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Standard in Natural color. Made of durable Nylon 6.6, this 3.94-inch tie provides a strong hold with a tensile strength of 18 lb. Its .1-inch width accommodates various bundle sizes, up to .98 inches in diameter. Ensure compliance with RoHS regulations while organizing your wires efficiently. Perfect for wire and cable management, this essential accessory guarantees a tidy and secure setup.

