| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CT008B |
| Color: | Black |
| Overall Width: | .13 in |
| Overall Length: | 4.72 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.57 in |
| Tensile Strength: | 40 lb |
| Length: | 4.72 in |
| SKU: | RICCT008B |
CT008B
| Heilind Number: | RICCT008B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CT008B |
| ECAD Model: |
Specifications
Detailed Description
Keep your cables organized with our standard Nylon Black Cable Tie. Made from durable Nylon 6.6 material, this cable tie ensures reliable fastening for your wires, cords, and cables. With a maximum bundle diameter of 1.57 inches and a tensile strength of 40 lbs, it securely holds your cables in place. The 4.72-inch length allows for versatile use, while the sleek black color adds a professional touch to your cable management setup. RoHS compliant for environmental responsibility. Perfect for use in various applications to keep your workspace tidy and cables neatly organized.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 160075 | SOLIS 4 R M10 | ![]() |
| Essentra | Richco 172337-1 | MINI UMNL PLUG HOUSING 3P | ![]() |
| Essentra | Richco 2-520184-4 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| Essentra | Richco 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| Essentra | Richco 350782-1 | 09P UMNL CAP HSG | ![]() |
| Essentra | Richco 770586-1 | 22P MINI UMNL PLUG HSG | ![]() |
| Essentra | Richco 8655MH2501BLF | D-SUB METAL HOODS-DTZK25 FCI BULK | ![]() |
| Essentra | Richco 22-05-7028 | KK 254 Wire-to-Board Header, Right Angle, with Friction Lock, 2 Circuits | ![]() |
| Essentra | Richco 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 22-27-2081 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 35021-1001 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| Essentra | Richco BSV10X-Q | Butt Splice, 12 “ 10 AWG, vinyl insulated, standard package. | ![]() |
| Essentra | Richco 970-015-020R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


