CT074A

Heilind Number:RICCT074A
Manufacturer:Essentra | Richco
Manufacturer Number:CT074A
ECAD Model:
3D Model

Description:

CABLE TIE STANDARD:NYL NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CT074A
Color:Natural
Overall Width:.31 in
Overall Length:21.65 in
Material:Nylon 6.6
Maximum Bundle Diameter:6.54 in
Tensile Strength:175 lb
Length:21.65 in
SKU:RICCT074A

Detailed Description

Introducing the CT074A Cable Tie Standard in Natural Nylon. This durable fastening solution measures 21.65 inches in length and 0.31 inches in width, perfect for securing cables and wires with a maximum bundle diameter of 6.54 inches. With a high tensile strength of 175 lb, it ensures reliable and long-lasting performance. Made of RoHS-compliant Nylon 6.6, it is environmentally friendly. Ideal for various applications in wire and cable management, this cable tie is a must-have for organizing and securing your cables effortlessly. Upgrade to the CT074A for efficient and reliable cable management.