| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CT080A |
| Color: | Natural |
| Overall Width: | .35 in |
| Overall Length: | 35.98 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 10.63 in |
| Tensile Strength: | 175 lb |
| Length: | 35.98 in |
| SKU: | RICCT080A |
CT080A
| Heilind Number: | RICCT080A |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CT080A |
| ECAD Model: |
Specifications
Detailed Description
Securely fasten cables with our durable Cable Tie Standard in Natural Nylon. Measuring at 35.98 inches in length and .35 inches in width, it offers reliable bundling for various applications. With a maximum bundle diameter of 10.63 inches and a robust tensile strength of 175 lbs, it ensures a secure hold. Made of Nylon 6.6, it is strong and resilient. RoHS compliant, it meets environmental standards. Ideal for wire and cable management, it is a must-have for organizing and securing cables in place.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco ILWM5-SS | Internal Tooth Lockwasher | ![]() |


