| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CTMT003A |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Overall Width: | .165 in |
| Length: | 8.713 in |
| Overall Length: | 8.713 in |
| Tensile Strength: | 50 lb |
| Mount Type: | Screw |
| Screw Size: | #10, M5 |
| Mount Hole Diameter: | .205 in |
| SKU: | RICCTMT003A |
CTMT003A
| Heilind Number: | RICCTMT003A |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CTMT003A |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Screw Mount in a natural nylon finish. Designed for durability, these mounts have a tensile strength of 50 lb, ensuring reliable fastening. With an overall length of 8.713 inches and a width of .165 inches, they provide ample space for organizing cables of various sizes. The screw mount installation method guarantees a secure fit, with screw sizes M5 and #10 compatible for convenient mounting. Rest assured, our Cable Tie Screw Mount is also RoHS compliant, meeting environmentally friendly standards for your peace of mind. Say goodbye to cable clutter and hello to organized efficiency with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Essentra | Richco 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| Essentra | Richco 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| Essentra | Richco 2-320571-2 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| Essentra | Richco 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| Essentra | Richco 5-103956-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| Essentra | Richco 640551-2 | 02P MTA156 COVER | ![]() |
| Essentra | Richco 963530-1 | EINZELLEITERDICHTNG | ![]() |
| Essentra | Richco 2034 | Heyco® Snub Bushings, Nylon 6/6, 0.42 Overall Height (inches), 0.375 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco 2163 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in), 0.88 Inside Diameter (inches) | ![]() |
| Essentra | Richco 02-09-1117 | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) Plated Brass Contact, 22-18 AWG, Reel | ![]() |
| Essentra | Richco 19121-0008 | InsulKrimp Flanged Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier | ![]() |
| Essentra | Richco 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Essentra | Richco 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Essentra | Richco 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Essentra | Richco 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Essentra | Richco 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


