| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco D-1.5 |
| Color: | Natural |
| Mount Type: | Screw |
| Material: | Nylon |
| Base Length: | 2.175 in |
| SKU: | RICD-1.5 |
D-1.5
| Heilind Number: | RICD-1.5 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | D-1.5 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this two-piece Clamp, Adj, Screw Mnt in a natural finish. Designed for efficient cable management, this nylon clamp features a screw mount for sturdy installation. With a base length of 2.175 inches, it offers ample space for securing cables of various sizes. Ensure organization and stability in your workspace with this essential cable accessory.

