DF-137-030

Heilind Number:RICDF-137-030
Manufacturer:Essentra | Richco
Manufacturer Number:DF-137-030
ECAD Model:
3D Model

Description:

Drive Fstnr,White,.039 in-.216 in Hold, Drive Fastener, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DF-137-030
Color:Natural
Material:Acetal
Rivet Type:Drive
Head Diameter:10 mm
Head Height:1.7 mm
Compatible Hole Diameter:4.7 mm
Maximum Panel Thickness:5.5 mm
SKU:RICDF-137-030

Detailed Description

Effortlessly secure your components with this Drive Fastener in White. Designed for a precise .039 to .216 inch hold, it ensures a snug fit every time. Crafted from durable Acetal, it guarantees long-lasting performance. With a 10mm head diameter and 1.7mm head height, it offers easy installation and a sleek finish. Perfect for a variety of applications, this RoHS-compliant fastener is a must-have for any project.