DFCC-2-RT

Heilind Number:RICDFCC-2-RT
Manufacturer:Essentra | Richco
Manufacturer Number:DFCC-2-RT
ECAD Model:
3D Model

Description:

Clamp,Flat,Adh Mnt,Black,.75 in Lg, Clamp, Flat, Adh Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DFCC-2-RT
Color:Black
Mount Type:Adhesive
Overall Height:.3 in
Material:Polyvinyl Chloride
Inside Width:2.31 in
Base Length:2.44 in
SKU:RICDFCC-2-RT

Detailed Description

Secure your cables with ease using this black Clamp, Flat, Adh Mount. Measuring .75 inches in length and crafted from durable Polyvinyl Chloride, it offers reliable support for your wires. With an adhesive mount, installation is hassle-free. The .3-inch overall height and 2.31-inch inside width accommodate various cable sizes, while the 2.44-inch base length ensures stability. Rest assured, this clamp is RoHS compliant, making it a safe and eco-friendly choice for your wire management needs. Ideal for organizing cables in any setting, from offices to homes.