DGB-4

Heilind Number:RICDGB-4
Manufacturer:Essentra | Richco
Manufacturer Number:DGB-4
ECAD Model:
3D Model

Description:

Grommet,Blank,Flex,Black,.39 in Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DGB-4
Color:Black
Compatible Hole Diameter:9.9 mm
SKU:RICDGB-4

Detailed Description

Enhance the functionality and appearance of your equipment with this sleek Black Flex Grommet. Designed for a seamless installation, this push-in grommet features a .39-inch hole, perfect for accommodating cables and wires. Crafted from durable Thermoplastic Elastomer, it ensures long-lasting performance. With an overall diameter of 12.7mm and a low profile height of 6.6mm, it seamlessly integrates into your setup. Its 6.4mm inside diameter fits snugly around cables, while the compatible 9.9mm hole diameter offers versatility. Suitable for panel thicknesses up to 1.5mm, this grommet is RoHS compliant, meeting environmental standards. Upgrade your workspace with this essential accessory.