DHURC-2-01

Heilind Number:RICDHURC-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:DHURC-2-01
ECAD Model:
3D Model

Description:

Clamp,Half U,Arrow Mnt,Nat,1/8 in, Clamp, Half U, Arrow Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DHURC-2-01
Color:Natural
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:.125 in
Base Width:.3 in
Base Length:.66 in
SKU:RICDHURC-2-01

Detailed Description

Secure your cables with ease using this Clamp, Half U, Arrow Mount. Made from durable Nylon 6.6 material in a natural color, it offers reliable fastening for cables up to 1/8 inch in diameter. With a base width of 0.3 inches and a base length of 0.66 inches, it provides stable support for your cable management needs. This clamp is RoHS compliant, ensuring environmentally friendly usage. Perfect for organizing wires in various settings, from home offices to industrial environments.