DHURC-4-01

Heilind Number:RICDHURC-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:DHURC-4-01
ECAD Model:
3D Model

Description:

Clamp,Half U,Arrow Mnt,Nat,1/4 in, Clamp, Half U, Arrow Mnt, Nat

More >>

Specifications

AttributeValue
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DHURC-4-01
Color:Natural
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in
Base Width:.3 in
Base Length:.94 in
SKU:RICDHURC-4-01

Detailed Description

Secure your cables and wires with ease using this Half U Clamp in a natural finish. Designed for efficient organization, this clamp features an Arrow Mount for convenient installation. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. With a maximum bundle diameter of 1/4 inch, it provides ample space for bundling cables. Its compact design, with a base width of 0.3 inches and a base length of 0.94 inches, ensures a secure fit in any setting. This clamp is essential for maintaining a tidy and organized workspace. Rest assured, it is also RoHS compliant, meeting strict environmental standards. Elevate your cable management game with this reliable Half U Clamp.