| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DHURCS-2-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Height: | .17 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .125 in |
| Base Width: | .3 in |
| Base Length: | .75 in |
| SKU: | RICDHURCS-2-01 |
DHURCS-2-01
| Heilind Number: | RICDHURCS-2-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DHURCS-2-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Clamp. Designed in a convenient Half U shape, it offers reliable fastening with Screw Mount installation. Its Natural color blends seamlessly with any setup, while its Nylon 6.6 construction ensures durability. With an overall height of .17 inches and a base width of .3 inches, it accommodates cables up to .125 inches in diameter. Perfect for organizing wires in various applications, this RoHS compliant Clamp is a must-have for efficient cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Essentra | Richco PHSM2.5X14-PH-SS | Pan Head Machine Screw | ![]() |


