DLCBS-10-01

Heilind Number:RICDLCBS-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS-10-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,5/8 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS-10-01

Detailed Description

Enhance stability and organization within your electronic setups with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Crafted from durable Nylon 6.6, this support ensures reliable performance. With a spacer length of 0.625 inches, it accommodates various components with ease. The Locking Arrowhead mount type guarantees secure attachment to panels, with compatibility for holes with a diameter of 0.157 inches. Suitable for panel thicknesses ranging from 0.03 to 0.078 inches, this support offers versatility in installation. Rest assured, it meets RoHS compliance standards, making it an environmentally conscious choice. Elevate your PCB and electronic hardware with this essential component.