| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS-10-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .625 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS-10-19 |
DLCBS-10-19
| Heilind Number: | RICDLCBS-10-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS-10-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our CB Support featuring a sleek Natural finish. Designed for seamless installation, this support includes Dual Lock technology and a 5/8-inch spacer for secure positioning. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The Locking Arrowhead mount type guarantees easy and reliable attachment, while the RoHS compliance underscores our commitment to quality and environmental responsibility. Ideal for various panel thicknesses, this support is a must-have for electronic projects in need of robust PCB reinforcement.

