| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS-12-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .75 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS-12-19 |
DLCBS-12-19
| Heilind Number: | RICDLCBS-12-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS-12-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our CB Support, featuring a reliable Dual Lock mechanism in a natural finish. Made of durable Nylon 6.6, this component ensures lasting support for your electronic assemblies. With a 3/4 inch spacer length, it accommodates various panel thicknesses, offering versatility in installation. The Locking Arrowhead mount types guarantee secure attachment, suitable for hole diameters of 0.157 inches. Rest assured, this product is RoHS compliant, meeting industry standards for environmental responsibility. Elevate your PCB assembly process with this essential support solution.

