| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS-14-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .875 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS-14-01 |
DLCBS-14-01
| Heilind Number: | RICDLCBS-14-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS-14-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Crafted from durable Nylon 6.6, this essential support spacer ensures secure positioning, with a spacer length of 7/8 inch. Designed for convenience, it is equipped with Locking Arrowhead mounts for effortless installation on panels, accommodating hole diameters of .157 inches. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Elevate your PCB and electronic setups with this reliable support solution.

