| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS-14-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .875 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS-14-19 |
DLCBS-14-19
| Heilind Number: | RICDLCBS-14-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS-14-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support, featuring a secure Dual Lock mechanism in a sleek Natural finish. Crafted from durable Nylon 6.6, this spacer offers reliable support with a spacer length of .875 inches. Designed for easy installation, it is compatible with a .157-inch hole diameter and suits panel thicknesses ranging from .03 to .078 inches. Rest assured, it is RoHS compliant, making it a sustainable choice for your PCB and electronic setups. Elevate your assembly process with this essential component that ensures precision and longevity in every application.

