| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS-3-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS-3-01 |
DLCBS-3-01
| Heilind Number: | RICDLCBS-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our CB Support, featuring a secure Dual Lock mechanism in a sleek Natural finish. Crafted from durable Nylon 6.6, this support is designed for longevity. With a spacer length of .187 inches, it provides ample space for effective mounting. The Locking Arrowhead mount types ensure easy installation, compatible with hole diameters of .157 inches. Suitable for panels ranging from .03 to .078 inches in thickness, this support is versatile and reliable. Rest assured of its quality, as it is RoHS compliant. Elevate your PCB assembly with this essential component.

