DLCBS-3-19

Heilind Number:RICDLCBS-3-19
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS-3-19
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,3/16 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS-3-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS-3-19

Detailed Description

Elevate the stability of your electronic components with our CB Support featuring Dual Lock technology. Crafted from durable Nylon 6.6 material in a sleek Natural finish, this essential spacer boasts a 3/16-inch thickness for optimal support. Its innovative design includes Locking Arrowhead mount types on both ends, ensuring secure attachment to panels with hole diameters of .157 inches. With a versatile range of compatible panel thicknesses, from .03 to .078 inches, it's the perfect solution for various assembly needs. Plus, rest assured of its environmental compliance with RoHS standards. Upgrade your PCB and electronic setups with this reliable support system.