| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS-4-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .25 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS-4-01 |
DLCBS-4-01
| Heilind Number: | RICDLCBS-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support featuring dual locking mechanisms. Crafted from durable Nylon 6.6 in a natural hue, this spacer offers a secure fit for 1/4 inch spaces. The locking arrowhead mount types ensure easy installation on panels ranging from 0.03 to 0.078 inches in thickness, with compatibility for holes measuring 0.157 inches. Designed for reliability and convenience, this support is RoHS compliant, making it an ideal choice for your PCB and electronic hardware needs.

