DLCBS-4-19

Heilind Number:RICDLCBS-4-19
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS-4-19
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/4 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS-4-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS-4-19

Detailed Description

Enhance the stability of your circuit boards with our CB Support, featuring a Dual Lock mechanism in a natural finish. Designed for easy installation, this support comes with a 1/4 inch spacer for precise positioning. Crafted from durable Nylon 6.6, it ensures reliable performance. With locking arrowhead mount types and compatibility with hole diameters of .157 inches, it accommodates various panel thicknesses, ranging from .03 to .078 inches. Rest assured, this product is RoHS compliant, aligning with environmental standards for a sustainable solution in your electronics assembly. Elevate your PCB support system with this essential component.