| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS-6-01 |
DLCBS-6-01
| Heilind Number: | RICDLCBS-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our CB Support, featuring a Dual Lock mechanism for secure fastening. Crafted from durable Nylon 6.6 in a sleek Natural hue, this essential component boasts a spacer length of 3/8 inches for optimal positioning. Its Locking Arrowhead mount type ensures easy installation, accommodating hole diameters of 0.157 inches. Suitable for panels ranging from 0.03 to 0.078 inches in thickness, it guarantees reliable support for your electronic setups. Rest assured, this product is fully RoHS compliant. Explore our range for top-quality PCB and electronics hardware solutions.

