| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS-6-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS-6-19 |
DLCBS-6-19
| Heilind Number: | RICDLCBS-6-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS-6-19 |
| ECAD Model: |
Specifications
Detailed Description
Secure your circuit boards with ease using this Dual Lock CB Support in a natural finish. Made of durable Nylon 6.6 material, it ensures reliable attachment for your electronic components. With a 3/8 inch spacer length and locking arrowhead mount types, it offers versatile installation options. Compatible with 0.157 inch holes and suitable for panel thickness ranging from 0.03 to 0.078 inches, this support is perfect for various PCB and electronic applications. Plus, it's RoHS compliant, guaranteeing environmentally friendly manufacturing. Trust in this CB Support for efficient and secure board mounting solutions.

