DLCBS-8-01

Heilind Number:RICDLCBS-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS-8-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/2 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS-8-01

Detailed Description

Enhance your circuit board assembly with our CB Support, featuring a Dual Lock mechanism for secure fastening. Crafted from durable Nylon 6.6 in a sleek Natural finish, this component ensures reliable support for your electronic components. The 1/2 inch spacer length provides ample clearance, while the Locking Arrowhead mount type offers easy installation. With compatibility for hole diameters of .157 inches and a panel thickness range from .03 to .078 inches, this support is versatile and efficient. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your PCB setup with this essential component.