DLCBS-8-19

Heilind Number:RICDLCBS-8-19
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS-8-19
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/2 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS-8-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS-8-19

Detailed Description

Enhance the stability of your circuit boards with our CB Support featuring Dual Lock technology in a sleek Natural finish. Designed for convenience and durability, this support features a 1/2-inch spacer length, perfect for maintaining optimal spacing. Crafted from high-quality Nylon 6.6, it ensures reliable performance. The Locking Arrowhead mount types make installation a breeze, accommodating hole diameters of .157 inches. With a minimum panel thickness of .03 inches and maximum of .078 inches, it offers versatility in application. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your PCB setup with this essential component.