| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS-9-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .563 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS-9-01 |
DLCBS-9-01
| Heilind Number: | RICDLCBS-9-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS-9-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security and stability of your circuit boards with our Natural CB Spt Dual Lck Spacer. Designed for a 9/16 inch space, this Nylon 6.6 component features locking arrowhead mounts for easy installation and reinforced support. With a spacer length of .563 inches, it accommodates panels ranging from .03 to .078 inches in thickness, ensuring a snug and reliable fit. Trust in its durability and functionality for all your PCB and electronic hardware needs.

