DLCBS-9-19

Heilind Number:RICDLCBS-9-19
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS-9-19
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,9/16 in Spc, CB Spt, Dual Lck, Nat, 9/16 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS-9-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.563 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS-9-19

Detailed Description

Enhance the stability of your electronic components with these Cable Supports. Designed for secure mounting, these supports feature a Dual Lock mechanism for added reliability. Crafted from durable Nylon 6.6 material in a natural hue, they blend seamlessly with your setup. With a 9/16-inch spacer length, they offer ample space for efficient organization. The Locking Arrowhead mount types ensure easy installation, compatible with holes of 0.157 inches. Suitable for panel thicknesses ranging from 0.03 to 0.078 inches, these supports are essential for maintaining the integrity of your PCB and electronic hardware. Upgrade your setup with these high-quality supports for a streamlined and professional finish.