| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS2-10-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .625 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .187 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS2-10-19 |
DLCBS2-10-19
| Heilind Number: | RICDLCBS2-10-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS2-10-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our CB Support featuring Dual Lock technology in a sleek Natural finish. Designed with a 5/8-inch spacer, this sturdy support ensures secure positioning, while its Nylon 6.6 construction guarantees durability. The locking arrowhead mount type offers easy installation on panels with varying thickness, accommodating holes of 0.187 inches. Compliant with RoHS standards, this support is not only reliable but also environmentally friendly. Elevate your PCB assembly process with this essential component, perfect for maintaining optimal performance in electronic devices.

