| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS2-12-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .75 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .187 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS2-12-01 |
DLCBS2-12-01
| Heilind Number: | RICDLCBS2-12-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS2-12-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support in Natural. Crafted from durable Nylon 6.6 material, this support features a Dual Lock system and a 3/4 inch spacer length for secure mounting. Utilizing Locking Arrowhead fasteners, it offers easy installation on panels ranging from .03 to .078 inches in thickness. Ensure compliance with RoHS standards while maintaining a reliable hold on your PCB assemblies with this essential hardware component.

