DLCBS2-12-19

Heilind Number:RICDLCBS2-12-19
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS2-12-19
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,3/4 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS2-12-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.187 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS2-12-19

Detailed Description

Enhance stability and organization with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Designed for seamless integration, this support system offers a 3/4 inch spacer length, perfect for maintaining distance between components. Crafted from durable Nylon 6.6 material, it ensures longevity and reliability in various applications. The included Locking Arrowhead mount types provide secure attachment, accommodating hole diameters of .187 inches. With a versatile panel thickness range of .03 to .078 inches, it's ideal for a wide range of PCB and electronic setups. Streamline your projects with this essential hardware solution.