| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS2-14-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .875 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .187 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS2-14-01 |
DLCBS2-14-01
| Heilind Number: | RICDLCBS2-14-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS2-14-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and security of your electronic components with our CB Support featuring a Dual Lock mechanism in a natural finish. Made from durable Nylon 6.6, this support is designed for a 7/8 inch spacer length. With Locking Arrowhead mounts on both ends, it ensures a reliable fit on panels ranging from 0.03 to 0.078 inches in thickness. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Trust in this essential component for your PCB and electronic setups, offering seamless support and protection.

