| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS2-14-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .875 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .187 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS2-14-19 |
DLCBS2-14-19
| Heilind Number: | RICDLCBS2-14-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS2-14-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support, featuring a Dual Lock mechanism for secure fastening. Made of durable Nylon 6.6 in a natural color, this support includes a spacer with a length of 7/8 inches. The Locking Arrowhead mount type ensures easy installation, compatible with holes of 0.187 inches in diameter. Suitable for panels ranging from 0.03 to 0.078 inches in thickness, this support is RoHS compliant, guaranteeing its environmental responsibility. Perfect for PCB and electronic applications, it offers reliable support for your devices.

