DLCBS2-4-01

Heilind Number:RICDLCBS2-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS2-4-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/4 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS2-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.187 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS2-4-01

Detailed Description

Secure your circuit boards with ease using this natural CB Support featuring a Dual Lock mechanism. Made of durable Nylon 6.6 material, it ensures reliable stability for your electronic components. With a 1/4 inch spacer length, it provides ample space for efficient organization. The Locking Arrowhead mount types on both ends offer convenient installation, compatible with 0.187-inch holes. Its versatile design accommodates panel thicknesses ranging from 0.03 to 0.078 inches, making it suitable for various applications. Rest assured, this support is RoHS compliant, meeting environmental standards for sustainable manufacturing. Ideal for PCB and electronic hardware, this CB Support is a must-have for maintaining the integrity of your electronic assemblies.