| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS2-4-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .25 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .187 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS2-4-19 |
DLCBS2-4-19
| Heilind Number: | RICDLCBS2-4-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS2-4-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our CB Support featuring Dual Lock technology in a natural finish. Designed for efficient installation, this support system includes Locking Arrowhead mounts and is crafted from durable Nylon 6.6 material. With a spacer length of 1/4 inch, it accommodates various panel thicknesses, offering secure fastening for your electronic components. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your PCB assembly process with this essential hardware solution.

