| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS2-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .187 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS2-6-01 |
DLCBS2-6-01
| Heilind Number: | RICDLCBS2-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS2-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support featuring Dual Lock functionality. Crafted from durable Nylon 6.6 in a natural hue, this support ensures reliable fastening with a spacer length of .375 inches. Compatible with mounting holes of .187 inches, it offers a secure fit for panels ranging from .03 to .078 inches in thickness. Rest assured, this support is RoHS compliant, making it an environmentally conscious choice for your PCB and electronic setups. Elevate your assembly process with this essential hardware component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1445336-1 | LOOSE PC CONTACT TIN PLATED | ![]() |
| Essentra | Richco 41480 | FASTON .250 SERIES (6.3 MM) TAB TPBR | ![]() |


