DLCBS2-8-01

Heilind Number:RICDLCBS2-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS2-8-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/2 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS2-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.187 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS2-8-01

Detailed Description

Support your circuit boards with our innovative CB Support, featuring Dual Lock technology in a sleek Natural finish. Designed for effortless installation, this support includes 1/2 inch spacers for optimal positioning. Crafted from durable Nylon 6.6, it guarantees reliability in any electronic setup. With Locking Arrowhead mount types and compatibility with 0.187 inch holes, it ensures a secure fit on panels ranging from 0.03 to 0.078 inches in thickness. Rest easy knowing this product is RoHS compliant, making it environmentally friendly and safe for all your electronic applications. Elevate your PCB support game with this essential accessory.