| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS2-8-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .5 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .187 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS2-8-19 |
DLCBS2-8-19
| Heilind Number: | RICDLCBS2-8-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS2-8-19 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB setup with our CB Support featuring a sleek Dual Lock design in a natural finish. Crafted from durable Nylon 6.6, this essential component ensures secure mounting with a 1/2 inch spacer length. Its Locking Arrowhead system guarantees easy installation, compatible with .187-inch holes and accommodating panel thicknesses ranging from .03 to .078 inches. Rest assured, it meets RoHS compliance standards for environmentally responsible manufacturing. Upgrade your electronic assembly process with this reliable and efficient PCB support.

