| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS2-9-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .563 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .187 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS2-9-01 |
DLCBS2-9-01
| Heilind Number: | RICDLCBS2-9-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS2-9-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your printed circuit boards with ease using our durable CB Spt Dual Lck in a natural finish. With a slim 3/16 inch spacer, this essential component ensures precise positioning and stability. Made of high-quality Nylon 6.6, it guarantees reliable performance. Featuring Locking Arrowhead mounts for effortless installation, it is compatible with .187-inch holes and panel thickness ranging from .03 to .078 inches. Trust in this PCB support for efficient and secure board assembly in various electronic applications.

