| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS2-9-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .563 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .187 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS2-9-19 |
DLCBS2-9-19
| Heilind Number: | RICDLCBS2-9-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS2-9-19 |
| ECAD Model: |
Specifications
Detailed Description
Secure your circuit boards with precision using these CB Spt Dual Locks. Crafted from durable nylon 6.6 material in a natural hue, these supports offer reliable strength. Featuring a 3/16 inch spacer for optimal spacing, they ensure proper alignment. With locking arrowhead mounts on both ends, installation is hassle-free. Compatible with 0.187-inch holes, they accommodate various panel thicknesses, from 0.03 to 0.078 inches. Trust in these supports for efficient and secure PCB assembly.

