| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS3-10-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .625 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS3-10-19 |
DLCBS3-10-19
| Heilind Number: | RICDLCBS3-10-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS3-10-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support featuring a Dual Lock mechanism in a natural finish. Made of durable Nylon 6.6, this support ensures secure fastening with a spacer length of 5/8 inches. Its Locking Arrowhead design offers easy installation, compatible with hole diameters of .157 and .187 inches. Ideal for various panel thicknesses, with a minimum requirement of .03 inches and a maximum of .078 inches. Upgrade your PCB setup with this reliable and versatile support solution.

