| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS3-12-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .75 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS3-12-01 |
DLCBS3-12-01
| Heilind Number: | RICDLCBS3-12-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS3-12-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support featuring Dual Lock technology. Crafted from durable nylon 6.6 in a natural hue, this support ensures secure fastening with a 3/4 inch spacer length. Designed for easy installation, it comes with Locking Arrowhead mounts compatible with hole diameters of .157 and .187 inches. Suitable for panels ranging from .03 to .078 inches in thickness, this support is a reliable choice for your PCB and electronic hardware needs.

