DLCBS3-12-19

Heilind Number:RICDLCBS3-12-19
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS3-12-19
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,3/4 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS3-12-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS3-12-19

Detailed Description

Enhance the stability of your electronic components with our CB Support featuring Dual Lock technology. Crafted from durable Nylon 6.6 material in a natural hue, this support is designed for a secure fit. Boasting a spacer length of 3/4 inch, it offers ample space for efficient installation. The mounting system, featuring Locking Arrowhead technology, ensures a reliable attachment to panels with varying thicknesses. Compatible with hole diameters of .157 and .187 inches, this support accommodates a range of setups. Perfect for PCB and electronics hardware applications, it guarantees optimal support and organization for your projects. Elevate your assembly process with this essential component.