DLCBS3-14-01

Heilind Number:RICDLCBS3-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS3-14-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,7/8 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS3-14-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.875 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS3-14-01

Detailed Description

Enhance your circuit board setup with our CB Support featuring Dual Lock technology in a sleek Natural finish. Designed for secure fastening, this support boasts a 7/8 inch spacer length, ensuring stability and precision in your electronic assembly. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. With a locking arrowhead mount type for both ends, installation is quick and hassle-free. Compatible with hole diameters ranging from .157 to .187 inches, it accommodates various panel thicknesses, with a minimum of .03 inches and a maximum of .078 inches. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Elevate your PCB and electronic hardware game with this essential support component.