| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS3-14-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .875 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS3-14-19 |
DLCBS3-14-19
| Heilind Number: | RICDLCBS3-14-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS3-14-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our CB Support, featuring a reliable Dual Lock mechanism in a natural finish. Crafted from durable Nylon 6.6, this support ensures secure fastening with a spacer length of 7/8 inches. Its Locking Arrowhead mount type guarantees easy installation, compatible with hole diameters of .157 to .187 inches. Suitable for panels ranging from .03 to .078 inches in thickness, it provides essential reinforcement for your PCB and electronic setups. Explore our selection of essential hardware for seamless assembly and maintenance.

