| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS3-3-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS3-3-01 |
DLCBS3-3-01
| Heilind Number: | RICDLCBS3-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS3-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your PCB with our CB Support featuring Dual Lock technology in a sleek Natural finish. Crafted from durable Nylon 6.6, this essential component ensures secure fastening with a 3/16 inch spacer length. Designed for convenience, it comes with Locking Arrowhead mount types for easy installation on panels ranging from .03 to .078 inches in thickness. Suitable for various electronic applications, this support guarantees reliable performance and longevity. Elevate your assembly process with this indispensable hardware solution.

