| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS3-3-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS3-3-19 |
DLCBS3-3-19
| Heilind Number: | RICDLCBS3-3-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS3-3-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with our CB Support featuring a sturdy Dual Lock design in a sleek Natural finish. Crafted from durable Nylon 6.6 material, this spacer provides reliable support for your PCB components. With a spacer length of .187 inches, it offers secure attachment via Locking Arrowhead mounts, compatible with hole diameters of .157 and .187 inches. Ensure a perfect fit with a minimum panel thickness of .03 inches, and a maximum of .078 inches. Elevate your assembly game with this essential electronic hardware.

