DLCBS3-4-01

Heilind Number:RICDLCBS3-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS3-4-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/4 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS3-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS3-4-01

Detailed Description

Enhance the stability of your circuit boards with our CB Support featuring Dual Lock technology. Crafted from durable Nylon 6.6 in a sleek Natural hue, this essential component ensures secure fastening in your electronic setups. With a precise 1/4 inch spacer, it offers optimal support for your PCBs. Its innovative Locking Arrowhead mount type guarantees easy installation, while its compatibility with hole diameters ranging from .157 to .187 inches makes it versatile for various applications. Meeting RoHS compliance standards, this support is not only efficient but also environmentally friendly. Upgrade your electronic assembly process with this reliable and high-quality solution.